help desk software
SSV66A200E1GP by cynergy3
Image is representational - see mfr. specs

SSV66A200E1GP

Cynergy3

Vertical, 1level at 200mm, SS, G1" mount ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SSV66A200E1GP is a top-mount vertical level switch designed for external tank installation via G1" (1"BSP) thread, featuring a high-buoyancy float with 0.55 specific gravity and reversible switch action. The switch is constructed from 316 grade stainless steel for durability and corrosion resistance, with a maximum operating temperature of 120°C and maximum pressure rating of 20 bar. It incorporates a DIN 43650 connector for easy electrical connection and operates with a switching level of 200 mm, delivering make-on-rise action with a maximum switching power of 50 VA at 300 V AC/DC and 0.5 A maximum current. This configuration makes it ideal for industrial liquid level monitoring applications in tanks and vessels where external mounting without internal access is required.

Search Keywords: SSV66A200E1GP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
SSV66A200E1GP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Output Type:
SPST-NO
Typical Operating Supply Voltage:
N/A
Vertical Sensing Level:
Yes
Operating Temperature:
120°C Max
Connection Type:
Connector
Dimension:
86mm x 29mm dia
Media Type:
Liquid
Horizontal Sensing Level:
No
Mounting:
Panel
Sensor Type:
Float

IN STOCK: 6

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
3
$183.05
6
$182.16
12
$173.49
21
$173.06
51
$172.63
102 +
$172.19

Tools/3D Models

Product Guides