RSF157HGP
Cynergy3Vert, SPNO 100VA, PVDF, Viton seal, M12 plug ...
DESCRIPTION
RSF157HGP is a compact internal fitting vertical liquid level switch designed for tank mounting from the inside with a single switch point. It features PVDF (Polyvinylidene Fluoride) material construction with a Viton gasket, providing excellent chemical compatibility for a wide range of liquids. The device operates over a temperature range of -10°C to +105°C and delivers a maximum switching power of 100VA with M12 circular connector electrical connection. The switch action can be reversed by inverting the float, and it is UL and NSF approved for use in vending machines, printing systems, and chemical dosing equipment.
Search Keywords: RSF157HGP
SPECIFICATIONS
IN STOCK: 10
Can Ship immediately
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
