help desk software
IPSS-G2000-5C by cynergy3
Image is representational - see mfr. specs

IPSS-G2000-5C

Cynergy3

Semi-flush Pressure Trans. 0-2barG 4-20mA M12 plug 3/4"BSP ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The IPSS-G2000-5C is a semi-flush mount pressure transmitter featuring a ceramic piezo-resistive sensor designed for measuring gauge pressure in the 0-2 bar range with 4-20mA output signal. The device incorporates a microprocessor-based amplifier requiring no field adjustment, with high accuracy of ±0.25% FS (BFSL) and thermal compensation across +20°C to +80°C. The housing is constructed from 303 stainless steel with Viton O-ring seals and a 316L stainless steel or ceramic diaphragm, making it suitable for viscous, paste-like, and aggressive media applications. With an M12 4-pin connector, 9-32V dc supply voltage, and operational life exceeding 100 million cycles, this transmitter is ideal for process control, automotive testing, injection molding, and sewage/grey water applications where semi-flush mounting is required to prevent media buildup.

Search Keywords: IPSSG20005C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
IPSS-G2000-5C
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$230.31
3
$226.86
5
$223.46
10 +
$220.10

Tools/3D Models

Product Guides