IPSSAT-A2000-5C
IS Semi-flush Pressure Trans. 0-2bar Abs 4-20mA M12 plug 3/4"BSP
RoHS Compliant
Certificate of Compliance
DESCRIPTION
IS Semi-flush Pressure Trans. 0-2bar Abs 4-20mA M12 plug 3/4"BSP
Search Keywords: IPSSATA20005C
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
IPSSAT-A2000-5C
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
Supplier's Standard Package:
1
Mounting:
Flush
Operating Temperature:
-20 to 75 °C
Dimension:
64.1 mm
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 2 bar
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
12,15,18,24 V
Port Size:
G 3/4
Port Type:
Male
FREQUENTLY ASKED QUESTIONS
Is IPSSAT-A2000-5C RoHS compliant?
Yes, IPSSAT-A2000-5C is RoHS compliant.
What is the lead time for IPSSAT-A2000-5C?
The standard lead time for IPSSAT-A2000-5C is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 6 Weeks
Price (USD)
Qty
Unit Price
1
$415.14
3
+
$409.97
English
中文 / 汉语
Deutsch
Español
Nederlands
