help desk software
IPSL-G0100-D by cynergy3
Image is representational - see mfr. specs

IPSL-G0100-D

Cynergy3

Low Range Pressure Trans. 0-100mbarG 0.5-4.5V DIN plug 1/4"BSP ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The IPSL-G0100-D is a low-range industrial pressure sensor designed for applications requiring gauge pressure measurement up to 100 mbar with a 0.5–4.5V 3-wire non-ratiometric output. The sensor employs a piezo-resistive silicon element housed in an oil-filled 316L stainless steel body with a 1/4" BSP male thread connection, delivering accuracy of ±0.25% full scale BFSL. It features a microprocessor-based amplifier requiring no field adjustment, temperature compensation across +20°C to +80°C, and operates reliably under harsh conditions including 100g shock and 10g RMS vibration (20–2000 Hz). The device is ideal for industrial applications demanding stable performance in high vibration/shock environments, with an operational life exceeding 100 million cycles and compatibility with various media through selectable internal O-ring seals.

Search Keywords: IPSLG0100D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
IPSL-G0100-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$204.00
3
$200.94
5
$197.93
10 +
$194.96

Tools/3D Models

Product Guides