8370K107
Cutler-Hammer / EatonToggle Switch - DPST - On-None-Off - 6A 125VAC/DC - Toggle Lever - Non Illuminated - Solder Termination - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8370K107
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC 125VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
29.36 x 17.46 x 46.23 mm
Operating Temperature:
-17.8 to 65.6 °C
The 8370K107 switches employs a quick-make/quick-break contact mechanism. The resultant high speed movement eliminates the “teasing” of the switch and reduces the pitting of the contact surfaces due to arcing. Self-cleaning and wiping contact action assur
Search Keywords:
8370K107
IN STOCK:
0
On Order:
315
can ship 9/2/24
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$12.66
$63.300
25
$11.48
$287.000
50
$10.58
$529.000
100
$10.47
$1,047.000
250
$10.36
$2,590.000
500
$10.26
$5,130.000
1,000
+
$10.15
$10,150.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-390262-1
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
MOX300001505FE
Res Thick Film 15M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL
177-0931-003
Round Optical Lens Red Plastic
6FCD10
Power Line Filter 50Hz/60Hz 6A 480VAC Terminal Block Flange Mount
5ER3
Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount