NGR20041BN00N
Rocker Switch Base - Rocker and Paddle Frame - Double Pole - ON-OFF-ON - Standard Contacts. ...
DESCRIPTION
NGR20041BN00N is a single-pole rocker switch designed for vehicle and commercial control applications. This field-proven switch features European styling and ergonomic design with standard splash and dust resistance to IP42, or IP67 when supplied with a panel seal. The switch is available in illuminated and non-illuminated versions with either incandescent bulbs or LEDs in dependent or independent circuits. The rocker actuator measures approximately 1.970 ± 0.010 inches (50.04 ± 0.25 mm) in length and 1.024 ± 0.010 inches (26.01 ± 0.25 mm) in width, with a maximum height of 0.320 inches (8.13 mm). These switches are commonly used in heavy truck industry applications and other vehicle-related systems where durability, reliable switching performance, and user-friendly operation are essential.
Search Keywords: NGR20041BN00N
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is NGR20041BN00N RoHS compliant?
Yes, NGR20041BN00N is RoHS compliant.
What is the lead time for NGR20041BN00N?
The standard lead time for NGR20041BN00N is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 6
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 12 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
