help desk software
8005K23N323V31 by cutler-hammer  / eaton
Image is representational - see manufacturer specifications
Cutler-Hammer / Eaton Authorized Distributor

8005K23N323V31

Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 28VDC 100000Cycles ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 8005K23N323V31 is an illuminated full-size Euro-look rocker switch designed for demanding truck and marine applications. It features a 10A/250V ac rating with a 1-pole, single-throw (1P.S.T.) configuration and two-face rocker design with a green lens color. The switch employs snap-in mounting with screw terminal termination and includes a silicone rubber seal option to provide moisture protection in harsh environments. This durable switch combines European styling with field-tested reliability, making it suitable for control panels, power distribution systems, and marine electrical installations where both functionality and aesthetic appeal are required.

Search Keywords: 8005K23N323V31

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8005K23N323V31
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@125VAC 28VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Green,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is 8005K23N323V31 RoHS compliant?

Yes, 8005K23N323V31 is RoHS compliant.

What is the lead time for 8005K23N323V31?

The standard lead time for 8005K23N323V31 is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$14.07
25
$13.22
50
$12.86
100
$12.50
250
$12.02
500
$11.66
1,000 +
$11.30

Tools/3D Models

Product Guides