help desk software
25-13936 by cutler-hammer  / eaton
Image is representational - see mfr. specs

25-13936

Cutler-Hammer / Eaton

Switch Connector - SVR Series Rocker Switches - SVR Series. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CUTLER HAMMER/EATON part 25-13936 is a Switch Connector designed specifically for SVR Series Rocker Switches. This connector ensures a secure and reliable connection between the switch and the electrical circuit, allowing for smooth and efficient operation. With its high-quality construction, the Switch Connector delivers excellent performance and durability, making it an ideal choice for various industrial and commercial applications.

Search Keywords: 2513936

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
25-13936
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A

IN STOCK: 0

Minimum Order Quantity: 25

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
25
$1.78
250
$1.63
500
$1.62
1,000
$1.61
2,500
$1.60
5,000
$1.59
7,500
$1.58
10,000 +
$1.57

Tools/3D Models

Product Guides