help desk software
GFTCX-12 by curtis industries
Image is representational - see mfr. specs

GFTCX-12

Curtis Industries

Conn Barrier Strip 12 POS 11.11mm Solder ST Panel Mount 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Barrier Strip 12 POS 11.11mm Solder ST Panel Mount 20A

Search Keywords: GFTCX12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
GFTCX-12
Alias/AKA:
269012009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
11.11 mm
Number of Circuits:
12
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C

IN STOCK: 4

Can Ship immediately

Buy all 4 in-stock or the regular minimum order quantity of 5

Stock lot only: 4

Minimum Order Quantity: 5

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$14.751
5
$13.410
10
$13.090
25
$12.890
50
$12.710
200
$12.360
400
$12.210
600 +
$12.130

Tools/3D Models

Product Guides