help desk software
CFTQW-12 by curtis industries

CFTQW-12

Curtis Industries

Barrier Block - 12 Circuits - 12 Wire Entries - 0.375" (9.53mm) Pitch - 20A - 300V - 12 to 22 AWG - Screws Top / 6-32 Screw Bottom - Panel Mount. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CFTQW-12 from Curtis Industries is chassis, panel mount barrier block with 12 circuits, 12 wire entries, 0.375" (9.53mm) pitch and screws top / 6-32 combo head screw with captivated traveling wire clamp bottom termination. This barrier block has 20A current rating, 300V voltage rating and accept wires range from 12 to 22 AWG. Operating temperature range is up to 140°C.

Search Keywords: CFTQW12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
CFTQW-12
Alias/AKA:
278312008
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

IN STOCK: 100

Can Ship immediately

MOQ for out of Stock Qty: 50

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$58.17
10
$58.02
25
$57.88
50
$57.73
100
$30.56
150
$21.51
200 +
$21.08

Tools/3D Models

Product Guides