help desk software
CFTPC-2 by curtis industries
Image is representational - see mfr. specs

CFTPC-2

Curtis Industries

Conn Barrier Strip 2 POS 9.52mm Solder ST Thru-Hole 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Barrier Strip 2 POS 9.52mm Solder ST Thru-Hole 20A

Search Keywords: CFTPC2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
CFTPC-2
Alias/AKA:
278202009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.52 mm
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
140(Max) °C

IN STOCK: 8

Can Ship immediately

Buy all 8 in-stock or the regular minimum order quantity of 10

Stock lot only: 8

Minimum Order Quantity: 10

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$2.948
10
$2.680
50
$2.440
200
$2.350
400
$2.300
600
$2.250
1,000
$2.240
2,600
$2.190
5,000 +
$2.180

Tools/3D Models

Product Guides