help desk software
CDM-25 by curtis industries
Image is representational - see mfr. specs

CDM-25

Curtis Industries

Conn Barrier Strip 50 POS 13.86mm Screw Panel Mount 30A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Barrier Strip 50 POS 13.86mm Screw Panel Mount 30A

Search Keywords: CDM25

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
CDM-25
Alias/AKA:
265025000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
13.86 mm
Number of Circuits:
25
Maximum Voltage Rating:
N/A
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
130(Max) °C

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
13
$196.12
25
$107.98
38
$74.99
50 +
$73.49

Tools/3D Models

Product Guides