CDM-20
Curtis IndustriesConn Barrier Strip 40 POS 13.86mm Screw Panel Mount 30A
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Barrier Strip 40 POS 13.86mm Screw Panel Mount 30A
Search Keywords: CDM20
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
CDM-20
Alias/AKA:
265020000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
13.86 mm
Number of Circuits:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
130(Max) °C
IN STOCK: 0
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$59.84
5
$57.81
10
$56.93
25
$55.78
50
$54.90
100
$54.03
250
+
$50.59
English
Chinese
Spanish
