help desk software
278006008 by curtis industries
Image is representational - see mfr. specs

278006008

Curtis Industries

Conn Barrier Strip 6 POS 11.1mm Solder ST Panel Mount 20A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CFTW-6 is a compact barrier-type terminal block from the CB/CFT series designed for electronic and control feed-thru applications where space saving is required. It features a 0.375" (9.52 mm) center-to-center spacing with 1 to 26 terminals, a No. 6-32 combo head screw with captivated traveling wire clamp, and accepts wire sizes from No. 22 AWG to No. 12 AWG. The block is rated for 20 amps at 600V (UL limited energy devices) or 300V (UL general industrial), with a housing material of thermoplastic polyester rated for continuous use up to 140°C (284°F) and flammability rating 94V-0. Terminals are solid brass with high-purity tin plating for optimum solderability, and the design meets industrial control clearance and creepage requirements set by UL. This terminal block is ideal for high-moisture and dust environments due to its break-resistant, high-impact black thermoplastic construction and is UL recognized and CSA certified.

Search Keywords: 278006008

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
278006008
Alias/AKA:
CFTW-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

IN STOCK: 177

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
5
$15.40
10
$15.36
25
$15.33
50
$15.29
100
$9.41
150
$7.45
200 +
$7.30

Tools/3D Models

Product Guides