269963000
Curtis IndustriesConn Barrier Strip 3 POS 11.11mm Screw Panel Mount 20A ...
DESCRIPTION
GFTSAX-3 is a terminal block from the Series GFT/GB line featuring No. 6-32 external screw terminals with unplated brass inserts and plated steel screws. The block accommodates wire sizes from No. 22AWG to No. 12AWG and is rated for 20 amps at UL and CSA standards, with voltage ratings of 300 volts (CSA) and 300 volts (UL for limited energy applications). The housing is constructed from black thermo-set phenolic material with a continuous use temperature rating of 150°C (302°F) and UL 94 HB flammability rating, providing durability and break resistance. The terminal block features 7/16" (11.11 mm) center-to-center spacing and is available in configurations from 1 to 26 terminals, making it suitable for sub-chassis, thru-panel, and printed circuit board applications in industrial control systems and electrical distribution.
Search Keywords: 269963000
SPECIFICATIONS
IN STOCK: 524
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 5 Weeks
English
Chinese
Spanish
