help desk software
269737000 by curtis industries
Image is representational - see mfr. specs

269737000

Curtis Industries

Conn Barrier Strip 7 POS 11.11mm Screw Panel Mount 20A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

GBSX-7 is a closed-back terminal block from Curtis Industries' Series GFT/GB line, designed for sub-chassis and thru-panel applications with a 7-terminal configuration. The block features 7/16" (11.11mm) center-to-center spacing, a current rating of 20 amps (UL and CSA), and voltage ratings up to 300 volts CSA and 150–600 volts UL depending on application class. The housing is constructed from phenolic material with a continuous use temperature rating of 150°C (302°F), and the block accommodates wire sizes from No. 22AWG to No. 12AWG with tightening torque specifications of 9 in.-lb. for both wire binding screws and wire clamps. The closed-back design allows mounting directly on metal surfaces without additional insulation, and the block is UL recognized and CSA certified for reliable performance in industrial and commercial electrical applications.

Search Keywords: 269737000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
269737000
Alias/AKA:
GBSX-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
5
$6.64
25
$5.94
50
$5.93
200
$5.68
400
$5.57
600
$5.50
1,000
$5.48
2,600 +
$5.40

Tools/3D Models

Product Guides