help desk software
269732000 by curtis industries
Image is representational - see mfr. specs

269732000

Curtis Industries

Conn Barrier Strip 2 POS 11.11mm Screw Panel Mount 20A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

GBSX-2 is a 2-terminal closed-back phenolic terminal block designed for sub-chassis and thru-panel applications. It features precision screw-machined brass inserts molded in place, with a closed-back design that can be mounted directly on metal surfaces without additional insulation. The block accepts wire sizes from 22 AWG to 12 AWG with a current rating of 20 amps (UL/CSA) and voltage ratings up to 300 volts (CSA) or 250 volts (UL commercial applications). With mounting dimensions of 1.312 inches (33.33 mm) and overall dimensions of 1.687 inches (42.86 mm), it provides a full 1/4 inch terminal-to-ground clearance and is constructed from break-resistant thermo-set phenolic material rated for continuous use at 150°C. This terminal block is ideal for industrial control panels, power distribution systems, and equipment requiring reliable electrical connections with UL recognition and CSA certification.

Search Keywords: 269732000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
269732000
Alias/AKA:
GBSX-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

IN STOCK: 275

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
10
$2.10
200
$1.93
400
$1.89
600
$1.86
1,000
$1.83
2,600
$1.78
5,000 +
$1.74

Tools/3D Models

Product Guides