269554000
Curtis IndustriesConn Barrier Strip 14 POS 11.11mm Screw Panel Mount 20A ...
DESCRIPTION
GFTSX-14 is a 14-position terminal block from Curtis Industries' Series GFT/GB, designed for general industrial and commercial electrical applications. It features unplated brass inserts with No. 6-32 plated steel machine screws, 7/16" (11.11mm) center-to-center spacing, and accepts wire sizes from No. 22AWG to No. 12AWG. The terminal block is rated for 20 amps (UL and CSA), with voltage ratings of 300 volts (CSA) and 150–600 volts (UL, depending on application type), and offers a breakdown voltage of 3,600V (terminal-to-terminal) and 5,800V (terminal-to-ground). The housing is constructed from black thermo-set phenolic material with a continuous use temperature rating of 150°C (302°F) and UL 94 HB flammability rating. This terminal block is ideal for sub-chassis or thru-panel mounting applications, providing 1/4" terminal-to-ground clearance and is UL recognized and CSA certified for reliable performance in industrial control systems and equipment.
Search Keywords: 269554000
SPECIFICATIONS
IN STOCK: 90
Can Ship immediately
Factory Lead-Time 5 Weeks
English
Chinese
Spanish
