help desk software
269208000 by curtis industries
Image is representational - see mfr. specs

269208000

Curtis Industries

Conn Barrier Strip 8 POS 11.11mm Solder ST Thru-Hole 20A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

GFTPX-8 is an 8-pole terminal block designed for printed circuit board applications, featuring 0.062" diameter tin-plated brass solder pins with 11.11mm center-to-center spacing. The block is rated for 20 amps continuous current (UL and CSA) and supports voltage ratings up to 300 volts (CSA) or 150–600 volts (UL, depending on application class). The housing is constructed from phenolic material with a continuous use temperature rating of 150°C (302°F) and UL 94 HB flammability rating, while the thermoplastic "X" grade variant offers UL 94V-0 rating at 110°C. Wire range compatibility extends from No. 22AWG to No. 12AWG, with tightening torque specifications of 9 in.-lb. for both wire binding screws and clamps. This terminal block is ideal for sub-chassis, through-panel, and printed circuit board applications requiring reliable electrical connections in industrial and commercial environments.

Search Keywords: 269208000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
269208000
Alias/AKA:
GFTPX-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

IN STOCK: 103

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
5
$9.74
25
$9.42
50
$9.28
200
$9.01
400
$8.87
600
$8.79
1,000 +
$8.69

Tools/3D Models

Product Guides