help desk software
269176000 by curtis industries
Image is representational - see mfr. specs

269176000

Curtis Industries

6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The GFTAX-6-NPBS is a 6-pole terminal block from the GFT series, featuring an 11.11mm center-to-center spacing. It is rated for 20 amps, with a CSA voltage rating of 300V and UL ratings up to 600V for limited energy applications. This model is constructed with a durable polyphenylene oxide thermoplastic housing, which has a UL 94V-0 flammability rating and a continuous use temperature of 110°C. The block accepts wire sizes from #22 to #12 AWG using its No. 8-32 screw terminals. As a UL recognized and CSA certified component, it is ideal for reliable connections in sub-chassis or thru-panel industrial and commercial applications.

Search Keywords: 269176000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
269176000
Alias/AKA:
GFTAX-6-NPBS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

IN STOCK: 200

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
5
$15.43
10
$15.39
25
$15.35
50
$15.31
100
$9.42
150
$7.46
200 +
$7.31

Tools/3D Models

Product Guides