help desk software
269019009 by curtis industries
Image is representational - see mfr. specs

269019009

Curtis Industries

Conn Barrier Strip 19 POS 11.11mm Screw Panel Mount 20A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The GFTXC-19 is a 19-terminal phenolic-based terminal block from Curtis Industries designed for sub-chassis and thru-panel electrical connections. It features tin-plated brass turret-type solder pins with 11.11mm (7/16") center-to-center spacing and is rated for 20 amps at 300 volts (CSA) or 600 volts (Limited Energy Applications per UL). The block accommodates wire sizes from No. 22AWG to No. 12AWG with a tightening torque specification of 9 in.-lb. for both wire binding screws and clamps. The housing is constructed from black thermo-set phenolic material with a continuous use temperature rating of 150°C (302°F) and UL 94 HB flammability rating. This terminal block is ideal for applications requiring reliable electrical distribution, signal routing, and component interconnection in industrial and commercial equipment.

Search Keywords: 269019009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
269019009
Alias/AKA:
GFTXC-19
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

IN STOCK: 25

Can Ship immediately

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$22.09
5
$21.33
10
$20.82
25
$20.50
50
$20.07
200
$19.41
400 +
$19.29

Tools/3D Models

Product Guides