help desk software
265006000 by curtis industries
Image is representational - see mfr. specs

265006000

Curtis Industries

Conn Barrier Strip 12 POS 13.86mm Screw Panel Mount 30A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CDM-6 is a medium-power barrier-style terminal block designed for surface-mount power and control applications. It features 6 terminals with a brass terminal bar equipped with two No. 10-32 washer-head screws, rated for 30 amps at 600V (CSA and UL recognized). The block accommodates wire sizes from 22AWG to No. 10AWG and maintains a center-to-center spacing of 35/64" (13.86mm) with mounting dimensions of 4.409 inches (111.98mm) and overall dimensions of 5.083 inches (129.11mm). The housing is constructed from thermoplastic-polyester with a continuous use temperature rating of 130°C (266°F) and a 94V-0 flammability rating, providing excellent chemical resistance and durability. This terminal block is ideal for industrial control systems, power distribution, and applications requiring reliable high-voltage/high-current connections with easy circuit identification through barrier-type terminal design.

Search Keywords: 265006000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
265006000
Alias/AKA:
CDM-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 50

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$31.29
5
$31.21
10
$31.14
13
$31.06
25
$24.23
38
$22.31
50 +
$21.87

Tools/3D Models

Product Guides