help desk software
247014800 by curtis industries
Image is representational - see mfr. specs

247014800

Curtis Industries

Conn Barrier Strip 28 POS 9.52mm Screw Panel Mount 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Barrier Strip 28 POS 9.52mm Screw Panel Mount 20A

Search Keywords: 247014800

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
247014800
Alias/AKA:
1514W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

IN STOCK: 5

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$7.21
25
$6.98
50
$6.87
200
$6.67
400
$6.57
600
$6.51
1,000 +
$6.44

Tools/3D Models

Product Guides