DESCRIPTION
The 18831 is an RS12 relay socket assembly designed to accept 3PDT square-base relays with an 11-pin receptacle configuration. It features a 10 amp, 250 volt rating and utilizes TR3 track for mounting, with a 48-inch length capacity holding up to 16 sockets. The assembly incorporates No. 6-32 terminal screws with 7/16-inch center-to-center spacing and accommodates wire up to No. 12 AWG, with lugs recommended for wire larger than No. 16 AWG. The socket assembly includes nickel-plated screw-type terminals on a break-resistant barrier-type terminal block for fast, easy connection, and features a unitized thermoplastic socket with closed-back design that resists breakage. This socket assembly is ideal for industrial control applications, telecommunications systems, and automated equipment where reliable relay switching and compact mounting are required.
Search Keywords: 18831
SPECIFICATIONS
IN STOCK: 329
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
