SDI18-12-U-P5
Cui IncAC/DC Adapter - Desktop - 19.2 Watts: 12V @ 1.6A - C14 Input - Lvl VI/T2 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cui Inc
Part No:
SDI18-12-U-P5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
19 W
Output Voltage:
12 VDC
Output Current:
1.6 A
Ripple & Noise:
120 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
2
Safety Class:
None
Safety Approvals:
CE, cUL, GS, PSE, TUV, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
100.0 x 50.0 x 33.0 mm
Dimensions L x W x H(in):
3.94 x 1.97 x 1.30 in
The SDI18-12-U-P5 AC/DC Adapter by CUI Inc is a powerful and reliable desktop adapter with an output power of 19.2 Watts. It provides a steady 12V output at 1.6A, making it suitable for a wide range of applications. This adapter features a C14 input for convenient connectivity and is compliant with Level VI energy efficiency and T2 temperature ratings. With its compact and durable design, the SDI18-12-U-P5 adapter is an ideal choice for demanding industrial and commercial environments.
Search Keywords:
SDI1812UP5
IN STOCK:
1,398
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$15.69
$78.450
25
$13.83
$345.750
60
$12.84
$770.400
120
$12.33
$1,479.600
300
$12.04
$3,612.000
540
$11.98
$6,469.200
1,020
+
$11.92
$12,158.400
Please Note:
Item may be subject to tariff fee if shipping within the United States