help desk software
VOF-30-15 by cui inc.
Image is representational - see mfr. specs

VOF-30-15

CUI Inc.

The VOF-30-15 is a 30 W open-frame AC-DC power supply with a single 15 Vdc output and a universal input voltage range. ...

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The VOF-30-15 is a discontinued 30 W open-frame AC-DC power supply designed to provide a regulated 15 Vdc output. It operates from a universal input range of 90 to 277 Vac and features an efficiency of up to 86%. The unit includes built-in protections against over-current, over-voltage, and short circuits, ensuring robust operation. It also offers a low no-load power consumption of less than 0.18 W and 3000 Vac input-to-output isolation. This power supply is a component intended for installation into final equipment requiring a compact and efficient power source.

Search Keywords: VOF3015

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-30-15
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TRAY
Dimensions LxWxH:
3.54 x 2 x 0.83 in
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 165

Ships today, if you order in

Minimum Order Quantity: 5

Qty
Unit Price
5
$27.50
12
$27.02
24
$26.55
47 +
$26.08
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides