help desk software
VFM-20A by cui inc.
Image is representational - see mfr. specs

VFM-20A

CUI Inc.

20 A Input, 75 Vdc Max Input PCB Mount Dc Filter Module ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CUI Inc part VFM-20A is a high-quality PCB mount DC filter module designed to provide efficient power filtering for various electronic devices. It features a 20 A input capacity, allowing it to handle high power loads with ease. With a maximum input voltage of 75 Vdc, this module ensures reliable power filtration and protection.The VFM-20A module is compact and easy to integrate into existing PCB designs, making it an ideal choice for space-constrained applications. It effectively filters out noise and electromagnetic interference, resulting in cleaner and more stable power output. This enhances the performance and lifespan of connected equipment, while also minimizing potential malfunctions or damage caused by power fluctuations.The VFM-20A is manufactured with high-quality materials and undergoes rigorous testing to ensure exceptional reliability and durability. Its robust design and adherence to strict quality standards make it suitable for a wide range of industrial, commercial, and consumer applications.Whether you need to improve power quality in industrial equipment, computing systems, or other electronic devices, the CUI Inc VFM-20A is a reliable choice. Its impressive specifications, compact form factor, and excellent performance make it a superior DC filter module for a wide variety of applications.

Search Keywords: VFM20A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VFM-20A
Alias/AKA:
VFM-20A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Box
Dimensions LxWxH:
2 x 2 x 0.46 in

IN STOCK: 100

Ships today, if you order in

MOQ for out of Stock Qty: 15

Factory Lead-Time 14 Weeks

Qty
Unit Price
1
$54.68
5
$47.20
10
$45.68
15
$43.48
30
$41.72
45
$41.51
60 +
$37.46
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides