help desk software
SWI10-5-N-P6R by cui inc.
Image is representational - see mfr. specs

SWI10-5-N-P6R

CUI Inc.

AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades - Lvl VI

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades - Lvl VI

Search Keywords: SWI105NP6R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SWI10-5-N-P6R
Alias/AKA:
SWI10-5-N-P6R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
BOX
Adapter Color:
Black
AC Input Current - Typical:
Not Specified
DC Input Voltage:
Not App
CoC Tier:
No
AC Input Voltage:
90 to 264
Dimension:
69 x 28.8 x 57.3 mm
AC Input Current - Maximum:
0.5A

IN STOCK: 2,390

Ships today, if you order in

Minimum Order Quantity: 20

Factory Lead-Time 12 Weeks

Qty
Unit Price
5
$9.40
25
$7.59
50
$7.48
120
$7.03
360
$6.63
600
$6.45
1,080
$6.34
2,520 +
$6.19
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides