help desk software
SMI36-24-K-P6 by cui inc.
Image is representational - see mfr. specs

SMI36-24-K-P6

CUI Inc.

AC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A ++ NO AC INPUT BLADES ++ Lvl VI/T2

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A ++ NO AC INPUT BLADES ++ Lvl VI/T2

Search Keywords: SMI3624KP6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SMI36-24-K-P6
Alias/AKA:
SMI36-24-K-P6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Adapter Color:
Black
CoC Tier:
2
AC Input Voltage:
90 to 264
AC Input Current - Maximum:
0.58A
Dimension:
78.5 x 35.5 x 66 mm
DC Input Voltage:
Not App
AC Input Current - Typical:
Not Specified

IN STOCK: 200

Ships today, if you order in

MOQ for In Stock Qty: 8

MOQ for out of Stock Qty: 8

Factory Lead-Time 16 Weeks

Qty
Unit Price
8
$47.38
25
$47.26
50
$47.14
100
$47.03
150
$46.91
300
$24.76
450
$17.03
600 +
$16.69
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides