help desk software
SDI36-24-UC-P6 by cui inc.
Image is representational - see mfr. specs

SDI36-24-UC-P6

CUI Inc.

Plug-In Adapter Single-OUT 24V 1.5A 36W Box

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Plug-In Adapter Single-OUT 24V 1.5A 36W Box

Search Keywords: SDI3624UCP6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI36-24-UC-P6
Alias/AKA:
SDI36-24-UC-P6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Dimension:
100 x 50 x 335425mmmm
Adapter Color:
Black5424

IN STOCK: 690

Can Ship immediately

MOQ for In Stock Qty: 6

MOQ for out of Stock Qty: 6

Factory Lead-Time 16 Weeks

Qty
Unit Price
6
$64.94
25
$64.78
50
$64.62
100
$64.46
128
$64.30
255
$34.07
383
$23.40
510 +
$22.93
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides