PDS1-S24-S24-D
CUI Inc.1 W, 1:1 Input Range, Single Unregulated Output, 8 Pin DIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 24 Vdc, 0.042 A, 1 W, 21.6~26.4 Vdc Input Range
RoHS Compliant
Tube Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
1 W, 1:1 Input Range, Single Unregulated Output, 8 Pin DIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 24 Vdc, 0.042 A, 1 W, 21.6~26.4 Vdc Input Range
Search Keywords: PDS1S24S24D
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS1-S24-S24-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tube
Input Voltage:
21.6 to 26.4Vdc
Number of Outputs:
1
Output Voltage:
24 VDC
Output Current:
0.042 A
Life Cycle:
Discontinued & Replaced
English
Chinese
Spanish
