PBK-3-15
CUI Inc.AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 15V@0.2A - 3W ...
DESCRIPTION
PBK-3-15 is an AC-DC power supply module that provides a regulated 15 Vdc output with up to 3 W continuous output power. It features a wide input voltage range of 85~264 Vac (100~400 Vdc) and delivers a maximum output current of 200 mA with typical efficiency of 78%. The module offers 3,000 Vac isolation, over current and short circuit protections, and is housed in a compact SIP package with dimensions of 35 x 11 x 25 mm. With CE and UL60950-1 safety approvals and RoHS compliance, this power supply is suitable for applications requiring reliable, isolated power conversion in space-constrained designs.
Search Keywords: PBK315
SPECIFICATIONS
IN STOCK: 2,036
Ships today, if you order in
Minimum Order Quantity: 25
English
Chinese
Spanish
