EPSA120100U-P5P-EJ by cui inc.
Image is representational - see manufacturer specifications
CUI Inc. Authorized Distributor

EPSA120100U-P5P-EJ

AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Blades - Lvl V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Blades - Lvl V

Search Keywords: EPSA120100UP5PEJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
EPSA120100U-P5P-EJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
CoC Tier:
No
AC Input Current - Maximum:
0.4A
Dimension:
75 x 35 x 47 mm
AC Input Voltage:
90 to 264
Adapter Color:
Black
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is EPSA120100U-P5P-EJ discontinued?

Yes, EPSA120100U-P5P-EJ from Cui Inc. is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces EPSA120100U-P5P-EJ?

The recommended replacement for EPSA120100U-P5P-EJ is SWI12-12-N-P5 from CUI Inc., available from Master Electronics.

Is EPSA120100U-P5P-EJ RoHS compliant?

Yes, EPSA120100U-P5P-EJ is RoHS compliant.

What is the lead time for EPSA120100U-P5P-EJ?

The standard lead time for EPSA120100U-P5P-EJ is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models