help desk software
EPS050100-P5RP by cui inc.
Image is representational - see mfr. specs

EPS050100-P5RP

CUI Inc.

AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1A - NA Blades - Lvl V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1A - NA Blades - Lvl V

Search Keywords: EPS050100P5RP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
EPS050100-P5RP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Adapter Color:
Black
AC Input Current - Maximum:
.015A
CoC Tier:
No
DC Input Voltage:
Not App
AC Input Current - Typical:
Not Specified
Dimension:
62.33 x 26.8 x 42 mm
AC Input Voltage:
100 to 130
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
SWI6-5-N-P5R
SWI6-5-N-P5R
VIEW PRODUCT

Tools/3D Models