EMSA120150-P5P-SZ
CUI Inc.AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - AU_CN_EU_NA_UK Input Blade Kit - Lvl V
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - AU_CN_EU_NA_UK Input Blade Kit - Lvl V
Search Keywords: EMSA120150P5PSZ
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
EMSA120150-P5P-SZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
CoC Tier:
No
Adapter Color:
Black
AC Input Voltage:
90 to 264
DC Input Voltage:
Not App
AC Input Current - Typical:
Not Specified
Dimension:
74 x 43.5 x 35.3 mm
AC Input Current - Maximum:
0.6A
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
