MP037B
CTS CorporationThe MP037B is a 3.686400 MHz quartz crystal that operates in fundamental mode with an 18 pF load capacitance in a standard HC-49/U package. ...
DESCRIPTION
The MP037B is a quartz crystal designed to provide a precise 3.686400 MHz frequency reference. It operates in fundamental mode with a specified load capacitance of 18 pF. This component features a standard frequency tolerance of ±30 ppm at +25°C and a frequency stability of ±50 ppm over its operating temperature range of -20°C to +70°C. Housed in a proven resistance-weld HC-49/U metal package, it has a maximum series resistance of 120 Ω for its frequency band. The MP037B is well-suited for various commercial and industrial applications, including microprocessors, wireless communications, and computer peripherals.
Search Keywords: MP037B
SPECIFICATIONS
IN STOCK: 1,000
Can Ship immediately
Minimum Order Quantity: 50
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
