CB3LV-3I-18M4320 by cts corporation
Image is representational - see manufacturer specifications
CTS Corporation Authorized Distributor

CB3LV-3I-18M4320

Oscillator XO 18.432MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CTS CORP part CB3LV-3I-18M4320 is a high-quality oscillator with an operating frequency of 18.432MHz and a tight tolerance of ±50ppm. It features a 50pF load capacitance and uses HCMOS/TTL logic levels to ensure compatibility with various systems. This oscillator is designed to provide a stable and reliable clock signal for electronic circuits. It operates at a voltage of 3.3V and comes in a convenient 4-pin surface mount package. The CB3LV-3I-18M4320 is supplied in tape and reel packaging, making it easy to handle for automated assembly processes.

Search Keywords: CB3LV3I18M4320

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
CB3LV-3I-18M4320
Alias/AKA:
CB3LV-3I-18M432000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310001
COO:
KR
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Type:
Crystal Oscillator
Load Capacitance:
50 pF
Operating Temperature:
-40 to 85 °C
Maximum Symmetry:
55 %
Standard Frequency:
18.432 MHz
Frequency Stability:
±50 ppm
Frequency Aging:
±5 (1st) ppm/Year
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is CB3LV-3I-18M4320 RoHS compliant?

Yes, CB3LV-3I-18M4320 is RoHS compliant.

What is the lead time for CB3LV-3I-18M4320?

The standard lead time for CB3LV-3I-18M4320 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,000

Ships today, if you order in

On Order: 5,000   can ship 12/28/26 

Minimum Order Quantity: 250

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
250
$1.69
500
$1.68
1,000
$1.45
3,000
$1.44
5,000
$1.37
8,000
$1.29
10,000
$1.28
15,000 +
$1.27

Tools/3D Models

Product Guides