help desk software
ATS160SM-1 by cts corporation
Image is representational - see manufacturer specifications
CTS Corporation Authorized Distributor

ATS160SM-1

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 2-Pin HC-49/US SM SMD T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ATS160SM-1 is a surface-mount quartz crystal designed for precision frequency control in electronic systems. It operates at a fundamental frequency of 16.000 MHz with load capacitance options of 18 pF or 20 pF, providing stable frequency performance over temperature and drive level variations. The crystal features an equivalent series resistance (ESR) maximum of 40 Ohms for the 12–20 MHz frequency range, frequency tolerance of ±30 ppm standard, and frequency stability of ±50 ppm standard. Operating temperature range is -20°C to +70°C (standard) or -40°C to +85°C (extended), with RoHS/Green compliance. The HC-49/US-SM surface-mount package with tape and reel packaging makes it ideal for high-volume production in microprocessor, telecommunications, industrial, consumer electronics, and networking applications requiring reliable, long-term frequency stability.

Search Keywords: ATS160SM1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS160SM-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Standard Frequency:
16 MHz
Load Capacitance:
Series
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US SM
Operating Temperature:
-20 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is ATS160SM-1 RoHS compliant?

Yes, ATS160SM-1 is RoHS compliant.

What is the lead time for ATS160SM-1?

The standard lead time for ATS160SM-1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.398
2,000
$0.378
4,000
$0.359
5,000
$0.158
10,000 +
$0.147

Tools/3D Models

Product Guides