742C163103JP by cts corporation
Image is representational - see manufacturer specifications
CTS Corporation Authorized Distributor

742C163103JP

Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CTS CORP part 742C163103JP is a resistor thick film array with a resistance of 10K Ohm and a tolerance of 5%. It has a power rating of 0.5W (1/2W) and a temperature coefficient of ±200ppm/°C. This surface mount device (SMD) is packaged in a 16-pin 2506 (8 X 0603) concave configuration, allowing for easy installation and mounting. It is also isolated, ensuring reliable and accurate performance. This component is available in tape and reel (T/R) packaging, making it suitable for high-volume production.

Search Keywords: 742C163103JP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
742C163103JP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100020
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Case Size:
2506
Circuit Designator:
ISOL
Number of Resistors:
8
Number of Terminals:
16
Power Rating:
0.5 (1/2) W
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
10 KOhm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Concave

FREQUENTLY ASKED QUESTIONS

Is 742C163103JP RoHS compliant?

Yes, 742C163103JP is RoHS compliant.

What is the lead time for 742C163103JP?

The standard lead time for 742C163103JP is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 63,375

Can Ship immediately

Minimum Order Quantity: 4000

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.1643
8,000
$0.1604
12,000
$0.1581
28,000
$0.1534
52,000
$0.1499
100,000 +
$0.1470