help desk software
742C083181JP by cts corporation
Image is representational - see mfr. specs

742C083181JP

CTS Corporation

Res Thick Film Array 180 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thick Film Array 180 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Search Keywords: 742C083181JP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
742C083181JP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100020
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
25000
Package Type:
REEL
Case Size:
1206
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
0.25 (1/4) W
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
180 Ohm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Concave

IN STOCK: 10,000

Can Ship immediately

MOQ for In Stock Qty: 6250

MOQ for out of Stock Qty: 6250

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
6,250
$0.0420
12,500
$0.0315
18,750
$0.0294
25,000 +
$0.0288

Tools/3D Models

Product Guides