help desk software
73L4R20J by cts corporation
Image is representational - see mfr. specs

73L4R20J

CTS Corporation

Res Thick Film 1206 0.2 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 73L4R20J is a thick-film current sensing resistor designed for current detection, current limiting, motor control, power supply, and hard disk drive applications. This 1206 package resistor features a resistance value of 0.20 Ohms with ±5% tolerance, rated power dissipation of 0.250 Watts, and a temperature coefficient of resistance (TCR) of ±100 ppm/°C. The device operates reliably over the temperature range of -55°C to +125°C and is reflow capable per JEDEC J-STD-020 with a maximum reflow temperature of 260°C. It features nickel barrier solder-coated pads, lead-free termination finish, and RoHS compliance, making it suitable for modern surface mount assembly processes and environmentally compliant applications.

Search Keywords: 73L4R20J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
73L4R20J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100042
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
REEL
Resistance Value:
200 mOhm
Power Rating:
0.25 (1/4) W
Tolerance:
5 %
Case Size:
1206
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel

IN STOCK: 20,000

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0318
30,000
$0.0312
50,000
$0.0309
100,000
$0.0306
150,000
$0.0304
250,000
$0.0301
500,000 +
$0.0299

Tools/3D Models

Product Guides