help desk software
625L3I003M68640 by cts corporation
CTS Corporation Authorized Distributor

625L3I003M68640

Oscillator XO 3.6864MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 625L3I003M68640 is a CTS Model 625 HCMOS clock oscillator designed for low-cost, ultra-low voltage applications requiring excellent stability and low phase jitter performance. It supports multiple supply voltages (1.8V, 2.5V, and 3.3V) with a frequency range from 1.0 to 160 MHz, housed in a compact ceramic surface mount package measuring 2.5 × 2.0 × 1.0 mm. The device features HCMOS output with output enable functionality, operating temperature range from -40°C to +105°C, and typical phase jitter of 0.5 ps RMS (bandwidth 12 kHz to 20 MHz). Common applications include IoT/IIoT devices, microcontrollers, FPGAs, wireless communication systems, networking equipment, and portable devices where low power consumption and reliable clock generation are essential.

Search Keywords: 625L3I003M68640

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
625L3I003M68640
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310001
COO:
KR
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 625L3I003M68640 RoHS compliant?

Yes, 625L3I003M68640 is RoHS compliant.

What is the lead time for 625L3I003M68640?

The standard lead time for 625L3I003M68640 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,500

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 750

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
500
$0.921
750
$0.895
1,500
$0.871
2,250
$0.869
3,000 +
$0.813

Tools/3D Models

Product Guides