help desk software
4200-005 by cts corporation

4200-005

CTS Corporation

Bushing style EMI filter with 3000 pF capacitance for electromagnetic interference suppression. ...

RoHS Non-Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

4200-005 is a bushing style EMI filter designed for electromagnetic interference suppression in electronic systems. It features a minimum capacitance of 3000 pF with a working voltage of 300 VDC at 85°C/125°C and a dielectric withstanding voltage of 900 VDC. The filter provides excellent insertion loss performance with minimum values of 8 dB at 10 MHz, 50 dB at 100 MHz, 70 dB at 1 GHz, and 70 dB at 10 GHz per MIL-STD-220. The unit includes silver plated copper leads and is supplied with a silver plated copper hex nut and internal tooth lock washer. This EMI filter is ideal for applications requiring reliable noise suppression and is available in both standard and RoHS compliant versions.

Search Keywords: 4200005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
4200-005
Unit of Measure:
Per Each
RoHS:
No
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
TRAY

IN STOCK: 0

On Order: 104   can ship 7/1/26 

MOQ for out of Stock Qty: 25

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$51.87
5
$51.74
10
$51.61
25
$51.48
50
$31.68
75
$25.08
100 +
$24.58

Tools/3D Models

Product Guides