222CMVBAR
CTS CorporationSwitch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R ...
DESCRIPTION
222CMVBAR is a compact 6.2 x 6.2mm surface mount tactile switch designed for reliable user interface applications. It features gull-wing terminal configuration with vertical actuation direction and a 2.5mm actuator height. The switch offers an operating force of 160 gf with excellent tactile feedback, a travel distance of 0.25mm, and is rated for up to 1,000,000 actuation cycles. With a maximum rating of 50mA at 12 VDC, contact resistance of 100 milliohms maximum, and an operating temperature range of -40°C to +85°C, this switch is suitable for various electronic control panel and input device applications. The silver-coated terminals ensure better solderability and the unit is RoHS compliant with UL94V-0 rated high temperature materials.
Search Keywords: 222CMVBAR
SPECIFICATIONS
IN STOCK: 10,400
Can Ship immediately
Minimum Order Quantity: 2500
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
