help desk software

742C083473JP

Cts Corporation

Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cts Corporation
Part No:
742C083473JP
RoHS:
Yes
HTS:
8533100020
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Case Size:
1206
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
0.25 (1/4) W
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
47 KOhm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Concave
Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
IN STOCK: 20,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0290
$145.000
10,000
$0.0279
$279.000
25,000
$0.0263
$657.500
50,000
$0.0260
$1,300.000
100,000
$0.0256
$2,560.000
150,000
$0.0255
$3,825.000
250,000
$0.0253
$6,325.000
500,000 +
$0.0252
$12,600.000
DOWNLOADS