4209-003LF
Cts CorporationLC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 200 V - C = 1500pF - 45dB @ 100MHz - Axial Package - Bushing - 1 Turret Lead.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cts Corporation
Part No:
4209-003LF
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Package Type:
Bulk
The 4209-003LF is EMI filter with dimensions: 0.250" Dia x 0.517" L (6.35mm x 13.13mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
4209003LF
IN STOCK:
1,806
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$8.12
$8.120
5
$7.48
$37.400
25
$6.46
$161.500
50
$6.04
$302.000
100
$5.77
$577.000
300
$5.28
$1,584.000
500
+
$5.20
$2,600.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![8412NH](https://www.masterelectronics.com/images/parts/largeimages/12102052.jpg)
8412NH
DC Fan Axial Ball Bearing - 12V - 8V to 13.2V - 46.5CFM - 37dB - 80 X 80 X 25.4mm - 3600RP...
![8112-RC](https://www.masterelectronics.com/images/parts/largeimages/10735603.jpg)
8112-RC
Common Mode Chokes Dual 8mH 1kHz 5.6A 55mOhm DCR Thru-Hole
![91510-1](https://www.masterelectronics.com/images/parts/largeimages/10529068.jpg)
91510-1
CCII UNML UNML II PIN SKT 24-18 ASSY
![RY2S-UAC120V](https://www.masterelectronics.com/images/parts/largeimages/11589986.jpg)
RY2S-UAC120V
Power Relay 12VAC 76.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
![1607080000](https://www.masterelectronics.com/images/parts/largeimages/12754142.jpg)
1607080000
Conn Shrouded Header M 6 POS 3.5mm Solder RA Thru-Hole Box