403I35D12M00000
Cts CorporationCrystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 4-Pin SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cts Corporation
Part No:
403I35D12M00000
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Standard Frequency:
12 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
N/A
Operating Temperature:
-40 to 85 °C
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 4-Pin SMD T/R
Search Keywords:
403I35D12M00000
IN STOCK:
15,002
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2063
$618.900
6,000
$0.1943
$1,165.800
9,000
$0.1914
$1,722.600
12,000
$0.1885
$2,262.000
27,000
$0.1602
$4,325.400
51,000
$0.1506
$7,680.600
102,000
+
$0.1377
$14,045.400
DOWNLOADS