M5010012
Sensata / CrydomPower Module - Circuit Type 1 - 100 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
M5010012
RoHS:
Yes
HTS:
8541300080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Maximum Gate Peak Inverse Voltage:
5 V
Family:
M5010012
Mounting:
Screw
Peak On-State Voltage:
N/A
Packaging:
N/A
Operating Temperature:
-40 to 125 °C
Maximum Gate Trigger Voltage:
3 V
Maximum Gate Trigger Current:
150 mA
Dimension:
57.5 x 44.4 x 29 mm
The M5010012 is power module with over 40KW output capability. Dimensions of this module are: 2.265" (57.5mm) x 1.75" (44.4mm) x 1.14" (29.0mm).
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$168.03
$168.030
3
$165.40
$496.200
5
$164.58
$822.900
10
$163.75
$1,637.500
20
+
$162.94
$3,258.800