help desk software

L551

Sensata / Crydom

Thyristor SCR Module 400V 300A 4-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
L551
RoHS:
Yes
ECCN:
EAR99
Maximum Gate Trigger Current:
60 mA
Peak On-State Voltage:
N/A
Dimension:
35 x 28.4 x 9.8 mm
Maximum Gate Peak Inverse Voltage:
5 V
Packaging:
N/A
Operating Temperature:
-40 to 125 °C
Mounting:
Through Hole
Family:
L551
Maximum Gate Trigger Voltage:
2.5 V
Life Cycle:
Discontinued
Thyristor SCR Module 400V 300A 4-Pin
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$155.52
$155.520
10 +
$77.57
$775.700